Cart

NEB/J 21

LUMBERG NEB/J 21

image shown is a representation only

LUMBERG

POWER SUPPLY CHASSIS STRAIGHT
Supplier: Lumberg Holding
Matchcode: NEBJ21
Rutronik No.: COCIRC17610
Unit Pack: 250
MOQ: 750
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4614 $
346.05 $

Prices

750 0.4614 $
1,000 0.4462 $
1,500 0.4309 $
2,500 0.4157 $

Parameter

Orientation
FEMALE
Contact style
STRAIGHT
Oper.temperatur
-25 TO 70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?