Cart

NEB/J 21 R

LUMBERG NEB/J 21 R

image shown is a representation only

LUMBERG

02P POWER CHASSIS SOCKET
Supplier: Lumberg Holding
Matchcode: NEBJ21R
Rutronik No.: COCIRC17234
Unit Pack: 250
MOQ: 750
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.799 $
599.25 $

Prices

750 0.799 $
1,000 0.7726 $
1,500 0.7462 $
2,500 0.7198 $

Parameter

No.of contacts
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?