Cart

NEB1R

LUMBERG NEB1R

image shown is a representation only

LUMBERG

02P POWER SUPPLY CONNECTOR
Supplier: Lumberg Holding
Matchcode: NEB1R
Rutronik No.: COCIRC14303
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.39 $
278.00 $

Prices

200 1.39 $
600 1.35 $
1,000 1.30 $
1,600 1.26 $

Parameter

No.of contacts
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?