MICS/SMD 06 RP

image shown is a representation only
Supplier: Lumberg Holding
Matchcode: MICSSMD06RP
Rutronik No.: COREC20401
Unit Pack: 500
MOQ: 500
Packaging: REEL
Parameter
- No.of contacts
- 06
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Series
- MICS
- Family
- WTB
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 34 weeks