Cart

MICS/SMD 06 RP OZ

LUMBERG MICS/SMD 06 RP OZ

image shown is a representation only

LUMBERG

06P MALE SMT HEADER STRAIGHT
Supplier: Lumberg Holding
Matchcode: MICSSMD06RPOZ
Rutronik No.: COREC36984
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.4289 $
214.45 $

Prices

500 0.4289 $
1,000 0.4147 $
2,500 0.4006 $
5,000 0.3864 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Orientation
STRAIGHT
Series
MICS
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?