Cart

MICS-D 16

LUMBERG MICS-D 16

image shown is a representation only

LUMBERG

16P TAB HEADER SOLDER
Supplier: Lumberg Holding
Matchcode: MICSD16
Rutronik No.: COREC31649
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.797 $
797.00 $

Prices

1,000 0.797 $
1,500 0.7696 $
2,500 0.7424 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
16
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
MICS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?