Cart

MICS-D 10

LUMBERG MICS-D 10

image shown is a representation only

LUMBERG

10P TAB HEADER SOLDER
Supplier: Lumberg Holding
Matchcode: MICSD10
Rutronik No.: COREC23142
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6035 $
603.50 $

Prices

1,000 0.6035 $
2,000 0.5829 $
3,000 0.5622 $

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Oper.temperatur
-40 TO 105 °C
Current rating
MICS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?