Cart

MICA 12

LUMBERG MICA 12

image shown is a representation only

LUMBERG

12P MICROMODUL SMT 1.27MM
Supplier: Lumberg Holding
Matchcode: MICA12
Rutronik No.: COREC37885
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.789 $
1,578.00 $

Prices

2,000 0.789 $
2,500 0.7612 $

Parameter

No.of contacts
12
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
TIN
Contact plating
R/A
Current rating
MICA
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
Poland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?