Cart

MICA 10

LUMBERG MICA 10

image shown is a representation only

LUMBERG

10P MICROMODUL SMT 1.27MM
Supplier: Lumberg Holding
Matchcode: MICA10
Rutronik No.: COREC31638
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6523 $
1,304.60 $

Prices

2,000 0.6523 $
3,000 0.6292 $

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
MICA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Poland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?