Cart

MICA 04

LUMBERG MICA 04

image shown is a representation only

LUMBERG

04P MICROMODUL SMT 1.27MM
Supplier: Lumberg Holding
Matchcode: MICA04
Rutronik No.: COREC35642
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4566 $
0.46 $

Prices

1 0.4566 $
1,000 0.4415 $
2,500 0.4264 $
5,000 0.4113 $

Parameter

No.of contacts
04
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
MICA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?