Cart

KRMC 09

LUMBERG KRMC 09

image shown is a representation only

LUMBERG

09P MICRO SCREW TERMINAL BLOCK
Supplier: Lumberg Holding
Matchcode: KRMC09
Rutronik No.: COTERM6045
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/29/2012
0.7767 $
776.70 $

Prices

1,000 0.7767 $
5,000 0.751 $
10,000 0.7253 $
20,000 0.6997 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
09
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?