Cart

KLBR4

LUMBERG KLBR4

image shown is a representation only

LUMBERG

03P JACK CHASSIS SOCKET 3.5MM
Supplier: Lumberg Holding
Matchcode: KLBR4
Rutronik No.: COAUVI5525
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.1397 $
569.85 $

Prices

500 1.1397 $
1,000 1.1004 $
1,500 1.0611 $

Parameter

No.of contacts
03
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Oper.temperatur
-30 TO 85 °C
Series
KLB
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?