Cart

KGR50/6

LUMBERG KGR50/6

image shown is a representation only

LUMBERG

05P CHASSIS SOCKET PCB
Supplier: Lumberg Holding
Matchcode: KGR506
Rutronik No.: COCIRC10205
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.23 $
323.00 $

Prices

100 3.23 $
200 3.12 $
500 3.00 $

Parameter

No.of contacts
05
Orientation
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Poland
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?