Cart

KGR 30

LUMBERG KGR 30

image shown is a representation only

LUMBERG

03P CHASSIS SOCKET IP40
Supplier: Lumberg
Matchcode: KGR30
Rutronik No.: COCIRC16733
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
3.67 $
367.00 $

Prices

100 3.67 $
200 3.61 $
300 3.46 $
400 3.34 $

Parameter

No.of contacts
03
Contact pitch
0.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Series
KGR
IP Code
IP40
Feature funct.
REAR MOUNT
Family
RECEPTACLE
Brand
DIN AUDIO
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?