Cart

KFR 30

LUMBERG

03P CHASSIS SOCKET IP40 12P M16
Supplier: Lumberg
Matchcode: KFR30
Rutronik No.: COCIRC18847
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
3.56 $
356.00 $

Prices

100 3.56 $
200 3.50 $
300 3.36 $
400 3.24 $

Parameter

No.of contacts
03
Contact pitch
0.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Series
KFR
IP Code
IP40
Feature funct.
FRONT MOUN
Family
RECEPTACLE
Brand
DIN AUDIO
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Poland
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?