KB 07

image shown is a representation only
Supplier: Lumberg Holding
Matchcode: KB07
Rutronik No.: COTERM6256
Unit Pack: 200
MOQ: 200
Packaging: BULK
Parameter
- No.of contacts
- 07
- Number of rows
- 01
- Contact style
- MALE
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- ABC-Code
- B
- Supplier Lead time
- 11 weeks