Cart

BTOR 1 YELLOW

LUMBERG BTOR 1 YELLOW

image shown is a representation only

LUMBERG

02P RCA CHASSIS SOCKET YELLOW
Supplier: Lumberg Holding
Matchcode: BTOR1YELLOW
Rutronik No.: COCIRC17802
Unit Pack: 200
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.661 $
396.60 $

Prices

600 0.661 $
1,000 0.6391 $
1,600 0.6173 $
2,600 0.5954 $

Parameter

No.of contacts
02
Orientation
FEMALE
Oper.temperatur
-20 TO 70 °C
Current rating
BTOR
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?