Cart

3820 02 00 01

LUMBERG 3820 02 00 01

image shown is a representation only

LUMBERG

02P MULTIMODUL CONNECTOR 2,5mm
Supplier: Lumberg Holding
Matchcode: 3820020001
Rutronik No.: COREC24221
Unit Pack: 7500
MOQ: 15000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1514 $
2,271.00 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?