Cart

3641 10 K64

LUMBERG 3641 10 K64

image shown is a representation only

LUMBERG

10P TAB HEADER SPIGOT K64
Supplier: Lumberg Holding
Matchcode: 364110K64
Rutronik No.: COTERM5725
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
1,080.00 $

Prices

1,000 1.08 $
5,000 1.0487 $
10,000 1.0128 $
20,000 0.977 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?