Cart

3641 08 K68

LUMBERG 3641 08 K68

image shown is a representation only

LUMBERG

08P TAB HEADER SPIGOT K68
Supplier: Lumberg Holding
Matchcode: 364108K68
Rutronik No.: COTERM6234
Unit Pack: 250
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.8938 $
446.90 $

Prices

500 0.8938 $
1,000 0.8643 $
1,500 0.8347 $
2,500 0.8052 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?