Cart

3641 04 K142V167

LUMBERG 3641 04 K142V167

image shown is a representation only

LUMBERG

04P TAB HEADER SPIGOT K142
Supplier: Lumberg Holding
Matchcode: 364104K142V167
Rutronik No.: COTERM7537
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7478 $
747.80 $

Prices

1,000 0.7478 $
1,500 0.7222 $
2,500 0.6967 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?