Cart

3641 02 K01

LUMBERG 3641 02 K01

image shown is a representation only

LUMBERG

02P TAB HEADER SPIGOT K01
Supplier: Lumberg Holding
Matchcode: 364102K01
Rutronik No.: COTERM5780
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3577 $
357.70 $

Prices

1,000 0.3577 $
2,500 0.3455 $
5,000 0.3332 $

Parameter

No.of contacts
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?