Cart

3611 05 K00

LUMBERG 3611 05 K00

image shown is a representation only

LUMBERG

05P TERMINAL BLOCK RM5.0 K00
Supplier: Lumberg Holding
Matchcode: 361105K00
Rutronik No.: COTERM7304
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9299 $
929.90 $

Prices

1,000 0.9299 $
1,600 0.8967 $
Article with this quantity is not orderable.

Parameter

No.of contacts
05
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?