Cart

3517 10 K08

LUMBERG 3517 10 K08

image shown is a representation only

LUMBERG

10P RAST 2.5 DUOMODUL CONNECTOR
Supplier: Lumberg Holding
Matchcode: 351710K08
Rutronik No.: COREC30792
Unit Pack: 1350
MOQ: 1350
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5943 $
802.31 $

Prices

1,350 0.5943 $
2,700 0.5536 $
5,400 0.5384 $

Parameter

No.of contacts
10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?