Cart

3515 06 K04

LUMBERG 3515 06 K04

image shown is a representation only

LUMBERG

06P IDT WITH LOCK FOR PCB
Supplier: Lumberg Holding
Matchcode: 351506K04
Rutronik No.: COREC31878
Unit Pack: 1800
MOQ: 3600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4071 $
1,465.56 $

Prices

3,600 0.4071 $
5,400 0.3959 $

Parameter

No.of contacts
06
Contact style
2.50 mm
Oper.temperatur
-40 TO 120 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?