Cart

3515 04 K04

LUMBERG 3515 04 K04

image shown is a representation only

LUMBERG

04P IDT WITH LOCK FOR PCB
Supplier: Lumberg Holding
Matchcode: 351504K04
Rutronik No.: COREC35567
Unit Pack: 2250
MOQ: 4500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.365 $
1,642.50 $

Prices

4,500 0.365 $
6,750 0.355 $

Parameter

No.of contacts
04
Contact style
2.50 mm
Oper.temperatur
-40 TO 120 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?