Cart

3510 02 K06

LUMBERG

02P DIRECT MATING CONN K06
Supplier: Lumberg Holding
Matchcode: 351002K06
Rutronik No.: COREC38057
Unit Pack: 4950
MOQ: 4950
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
02
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
TIN
Contact plating
R/A
Current rating
RAST2,5
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?