Cart

3114 10

LUMBERG 3114 10

image shown is a representation only

LUMBERG

10P CRIMP TERMINAL HOUSING
Supplier: Lumberg Holding
Matchcode: 311410
Rutronik No.: COREC20477
Unit Pack: 250
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2131 $
426.20 $

Prices

2,000 0.2131 $
2,500 0.2059 $
5,000 0.1986 $

Parameter

No.of contacts
10
Number of rows
01
Oper.temperatur
-25 TO 100 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?