Cart

3114 04

LUMBERG 3114 04

image shown is a representation only

LUMBERG

04P CRIMP TERMINAL HOUSING
Supplier: Lumberg Holding
Matchcode: 311404
Rutronik No.: COREC16288
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1484 $
148.40 $

Prices

1,000 0.1484 $
5,000 0.1435 $
10,000 0.1386 $
20,000 0.1337 $

Parameter

No.of contacts
01
Number of rows
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?