Cart

3114 02

LUMBERG 3114 02

image shown is a representation only

LUMBERG

02P CRIMP TERMINAL HOUSING
Supplier: Lumberg Holding
Matchcode: 311402
Rutronik No.: COREC13399
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1402 $
35.05 $

Prices

250 0.1402 $
10,000 0.1356 $
25,000 0.131 $
50,000 0.1263 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?