Cart

2431 01

LUMBERG 2431 01

image shown is a representation only

LUMBERG

USB 2.0 A TO B CABLE L1000MM
Supplier: Lumberg Holding
Matchcode: 243101
Rutronik No.: CONIO2026
Unit Pack: 100
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.73 $
746.00 $

Prices

200 3.73 $
500 3.60 $

Parameter

No.of contacts
04
Number of rows
01
Termin.style
OTHER
Contact plating
TIN
Orientation
STRAIGHT
Family
USB 2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?