Cart

2410 09

LUMBERG 2410 09

image shown is a representation only

LUMBERG

USB DOUBLE A SOCKET RIGHTANGLE
Supplier: Lumberg
Matchcode: 241009
Rutronik No.: CONIO1559
Unit Pack: 100
MOQ: 600
Packaging: BULK
On request
0.7792 $
467.52 $

Prices

600 0.7792 $
1,200 0.7528 $

Parameter

No.of contacts
04
Contact pitch
2.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 85 °C
Current rating
1.00 A
Voltage rating
30 V
Series
2410
Feature materia
LCP
Feature funct.
2.0 BLACK
Family
USB-A Doub
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?