Cart

2410 06

LUMBERG 2410 06

image shown is a representation only

LUMBERG

USB CHASSIS SOCKET TYP A SMT
Supplier: Lumberg Holding
Matchcode: 241006
Rutronik No.: COREC23118
Unit Pack: 50
MOQ: 50
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.808 $
40.40 $

Prices

50 0.808 $
1,000 0.7813 $
1,500 0.7546 $
2,500 0.7279 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?