Cart

2410 02

LUMBERG 2410 02

image shown is a representation only

LUMBERG

USB CHASSIS SOCKET TYPA ANGLED
Supplier: Lumberg Holding
Matchcode: 241002
Rutronik No.: COREC22500
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.7775 $
77.75 $

Prices

100 0.7775 $
1,000 0.7518 $
1,500 0.7261 $
2,500 0.7004 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?