Cart

2410 01

LUMBERG 2410 01

image shown is a representation only

LUMBERG

04P USB CHASSIS SOCKET A UP
Supplier: Lumberg Holding
Matchcode: 241001
Rutronik No.: COREC21787
Unit Pack: 120
MOQ: 120
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.732 $
87.84 $

Prices

120 0.732 $
1,080 0.7078 $
1,560 0.6836 $
2,520 0.6594 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?