Cart

2,5MSF08

LUMBERG 2,5MSF08

image shown is a representation only

LUMBERG

08P PINHEADER W LOCKING LATCH
Supplier: Lumberg Holding
Matchcode: 25MSF08
Rutronik No.: COIDC7866
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2888 $
72.20 $

Prices

250 0.2888 $
1,000 0.2792 $
2,500 0.2697 $
5,000 0.2601 $

Parameter

No.of contacts
08
Number of rows
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?