Cart

2,5 MSFW 06

LUMBERG 2,5 MSFW 06

image shown is a representation only

LUMBERG

06P MALE HEADER 90° LOCK
Supplier: Lumberg Holding
Matchcode: 25MSFW06
Rutronik No.: COREC20045
Unit Pack: 250
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3263 $
652.60 $

Prices

2,000 0.3263 $
2,500 0.3151 $
5,000 0.304 $

Parameter

No.of contacts
46
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 120 °C
Current rating
MSFW
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Poland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?