Cart

2,5 MSFQ/O 07

LUMBERG 2,5 MSFQ/O 07

image shown is a representation only

LUMBERG

07P PIN HEADER 2ROW
Supplier: Lumberg Holding
Matchcode: 25MSFQO07
Rutronik No.: COREC32461
Unit Pack: 250
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2143 $
428.60 $

Prices

2,000 0.2143 $
2,500 0.207 $
5,000 0.1996 $

Parameter

No.of contacts
07
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?