Cart

2,5 MSF 10

LUMBERG 2,5 MSF 10

image shown is a representation only

LUMBERG

10P PINHEADER W LOCKING LATCH
Supplier: Lumberg Holding
Matchcode: 25MSF10
Rutronik No.: COIDC7888
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3693 $
92.33 $

Prices

250 0.3693 $
1,000 0.3571 $
2,500 0.3449 $
5,000 0.3327 $

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?