Cart

2,5 MBPH 20

LUMBERG 2,5 MBPH 20

image shown is a representation only

LUMBERG

20P FEMALE HEADER
Supplier: Lumberg Holding
Matchcode: 25MBPH20
Rutronik No.: COREC34627
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
1,090.00 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
20
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 110 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?