Cart

1634 02

LUMBERG 1634 02

image shown is a representation only

LUMBERG

02P PLUG POWER SUPPLY
Supplier: Lumberg Holding
Matchcode: 163402
Rutronik No.: COCIRC17275
Unit Pack: 100
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.9893 $
494.65 $

Prices

500 0.9893 $
1,000 0.9566 $
1,500 0.9239 $
2,500 0.8912 $

Parameter

No.of contacts
02
Orientation
FEMALE
Oper.temperatur
COPPER
Contact style
STRAIGHT
Oper.temperatur
-20 TO 70 °C
Current rating
1633
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?