Cart

1614 09

LUMBERG 1614 09

image shown is a representation only

LUMBERG

02P SOCKET FOR POWER SUPPLY STR
Supplier: Lumberg Holding
Matchcode: 161409
Rutronik No.: COCIRC16412
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7971 $
199.28 $

Prices

250 0.7971 $
1,000 0.7708 $
1,500 0.7444 $
2,500 0.7181 $

Parameter

No.of contacts
02
Orientation
FEMALE
Oper.temperatur
-20 TO 70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?