Cart

1610 02

LUMBERG 1610 02

image shown is a representation only

LUMBERG

02P POWER SUPPLY CHASSIS SOCKET
Supplier: Lumberg Holding
Matchcode: 161002
Rutronik No.: COCIRC17616
Unit Pack: 250
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6746 $
337.30 $

Prices

500 0.6746 $
1,000 0.6524 $
1,500 0.63 $
2,500 0.6077 $

Parameter

No.of contacts
02
Orientation
FEMALE
Contact plating
THT
Oper.temperatur
TIN
Contact style
STRAIGHT
Oper.temperatur
-20 TO 70 °C
Current rating
1610
Family
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?