Cart

1610 01

LUMBERG 1610 01

image shown is a representation only

LUMBERG

POWER SUPPLY CHASSIS SOCKET
Supplier: Lumberg Holding
Matchcode: 161001
Rutronik No.: COCIRC16255
Unit Pack: 250
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7507 $
375.35 $

Prices

500 0.7507 $
1,000 0.7259 $
1,500 0.7011 $
2,500 0.6763 $

Parameter

No.of contacts
02
Current rating
1610
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?