Cart

1503 06

LUMBERG 1503 06

image shown is a representation only

LUMBERG

02P JACK CONNECTOR 3.5MM
Supplier: Lumberg Holding
Matchcode: 150306
Rutronik No.: COCIRC17571
Unit Pack: 500
MOQ: 500
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.9146 $
457.30 $

Prices

500 0.9146 $
1,000 0.8843 $
1,500 0.8541 $
2,500 0.8238 $

Parameter

No.of contacts
02
Orientation
FEMALE
Contact style
R/A
Oper.temperatur
-20 TO 70 °C
Current rating
1503
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?