Cart

038899

LUMBERG 038899

image shown is a representation only

LUMBERG

PROTECTING CAP FOR IP68 PLUG
Supplier: Lumberg Holding
Matchcode: 038899
Rutronik No.: COCIRC17881
Unit Pack: 50
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8655 $
216.38 $

Prices

250 0.8655 $
1,000 0.8369 $
1,500 0.8083 $
2,500 0.7796 $

Parameter

Orientation
MALE
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Poland
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?