Cart

0332-1 08-1

LUMBERG 0332-1 08-1

image shown is a representation only

LUMBERG

08P CIRCULAR MALE IP68
Supplier: Lumberg Holding
Matchcode: 03321081
Rutronik No.: COCIRC18303
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.99 $
799.00 $

Prices

100 7.99 $
200 7.70 $

Parameter

No.of contacts
08
Orientation
MALE
Oper.temperatur
TIN
Contact style
STRAIGHT
Current rating
0332
Family
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990990
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?