Cart

0322 05

LUMBERG

05P CIRCULAR CONNECTOR IP68
Supplier: Lumberg
Matchcode: 032205
Rutronik No.: COCIRC18839
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
8.95 $
895.00 $

Prices

100 8.95 $
200 8.81 $
300 8.16 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
0322
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Poland
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?