Cart

0322 03

LUMBERG 0322 03

image shown is a representation only

LUMBERG

03P CIRCULAR CONNECTOR IP68
Supplier: Lumberg
Matchcode: 032203
Rutronik No.: COCIRC18837
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
9.07 $
907.00 $

Prices

100 9.07 $
200 8.93 $
300 8.56 $
400 8.27 $

Parameter

No.of contacts
03
Contact pitch
0.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
5.00 A
Voltage rating
250 V
Series
0322
IP Code
IP68
Family
DIN AUDIO
Brand
DIN AUDIO
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Poland
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?