Cart

030798-2 08-1

LUMBERG 030798-2 08-1

image shown is a representation only

LUMBERG

08P CIRCULAR FEMALE IP68
Supplier: Lumberg Holding
Matchcode: 030798-2 08-1
Rutronik No.: COCIRC18304
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.30 $
630.00 $

Prices

100 6.30 $
200 6.08 $

Parameter

No.of contacts
08
Orientation
FEMALE
Oper.temperatur
TIN
Contact style
STRAIGHT
Current rating
030798
Family
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Poland
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?